
SME-10-KL-LED-24 | |
|---|---|
DigiKey Part Number | 2171-SME-10-KL-LED-24-ND |
Manufacturer | |
Manufacturer Product Number | SME-10-KL-LED-24 |
Description | PROXIMITY SWITCH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor IP65, IP67 Module |
Datasheet | Datasheet |
Category | Material - Body Polyphenylene Sulfide (PPS), Stainless Steel |
Manufacturer Festo Corporation | Voltage - Supply 12VAC/DC ~ 27VAC/DC |
Series | Termination Style Cable Leads |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Ingress Protection IP65, IP67 |
Sensor Type Inductive | Indicator LED |
Output Type NO, 3-Wire | Package / Case Module |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,69000 € | 61,69 € |
| Unit Price without VAT: | 61,69000 € |
|---|---|
| Unit Price with VAT: | 74,64490 € |

