MFR Recommended

SMT-8M-A-PNS-24V-E-0,3-M8D | |
|---|---|
DigiKey Part Number | 2171-SMT-8M-A-PNS-24V-E-0,3-M8D-ND |
Manufacturer | |
Manufacturer Product Number | SMT-8M-A-PNS-24V-E-0,3-M8D |
Description | PROXIMITY SWITCH |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor IP65, IP68, IP69K Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Inductive | |
Sensing Distance | - | |
Output Type | NPN/PNP-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass, Polyamide (PA), Steel | |
Voltage - Supply | 7V ~ 30V | |
Termination Style | Cable with Connector | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP65, IP68, IP69K | |
Indicator | No Indicator | |
Package / Case | Module |


