Regulator G1/8 24VDC Supply Voltage
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VPPI-5L-3-G18-0L6H-V1-S1D

DigiKey Part Number
2171-VPPI-5L-3-G18-0L6H-V1-S1D-ND
Manufacturer
Manufacturer Product Number
VPPI-5L-3-G18-0L6H-V1-S1D
Description
PROPORTIONAL-PRESSURE REGULATOR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Regulator G1/8 24VDC Supply Voltage
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pressure Regulation
0 ~ 87 PSI (0 ~ 6 bar)
Manufacturer
Festo Corporation
Flow Rate
238GPM (900LPM)
Series
Features
24VDC Supply Voltage
Packaging
Bulk
Connection Method
G1/8
Part Status
Active
Fluid Type
Compressed Air, Inert Gas
Type
Regulator
Operating Temperature
0°C ~ 50°C
Operating Pressure
87 ~ 116 PSI (6 ~ 8 bar)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1956,05000 €956,05 €
Manufacturers Standard Package
Unit Price without VAT:956,05000 €
Unit Price with VAT:1 156,82050 €