
VSVA-BT-M32CS1-MS-A2-1T5L-PA | |
|---|---|
DigiKey Part Number | 2171-VSVA-BT-M32CS1-MS-A2-1T5L-PA-ND |
Manufacturer | |
Manufacturer Product Number | VSVA-BT-M32CS1-MS-A2-1T5L-PA |
Description | SOLENOID VALVE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 3/2 Normally Closed Solenoid Valve Sub-Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solenoid Valve | |
Function | 3/2 Normally Closed | |
Actuator Type | - | |
Operating Pressure | 44 ~ 145 PSI (3 ~ 10 bar) | |
Orifice Diameter | - | |
Fluid Type | Air | |
Connection Method | Threaded G1/8" | |
For Use With/Related Products | Solenoid Valve | |
Mounting Type | Sub-Base Mount | |
Features | Supply Voltage 24VDC | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -5°C ~ 50°C | |
Mechanical Life | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 442,66000 € | 442,66 € |
| Unit Price without VAT: | 442,66000 € |
|---|---|
| Unit Price with VAT: | 535,61860 € |

