
VUVG-L10-P53U-ZT-M7-1H2& | |
|---|---|
DigiKey Part Number | 2171-VUVG-L10-P53U-ZT-M7-1H2&-ND |
Manufacturer | |
Manufacturer Product Number | VUVG-L10-P53U-ZT-M7-1H2& |
Description | SOLENOID VALVE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5/3 Solenoid Valve Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Operating Pressure -13.05 ~ 145 PSI (-0.9 ~ 10 bar) |
Manufacturer Festo Corporation | Fluid Type Air |
Series | Connection Method Threaded M7 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Ingress Protection IP40 |
Type Solenoid Valve | Operating Temperature -5°C ~ 50°C |
Function 5/3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,41000 € | 114,41 € |
| Unit Price without VAT: | 114,41000 € |
|---|---|
| Unit Price with VAT: | 138,43610 € |

