
VUVX-BK10-T32C-A1ZH-F-1& | |
|---|---|
DigiKey Part Number | 2171-VUVX-BK10-T32C-A1ZH-F-1&-ND |
Manufacturer | |
Manufacturer Product Number | VUVX-BK10-T32C-A1ZH-F-1& |
Description | SOLENOID VALVE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3/2 Normally Closed Solenoid Valve Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Operating Pressure 21.8 ~ 101.5 PSI (1.5 ~ 7 bar) |
Manufacturer Festo Corporation | Fluid Type Air |
Series | Connection Method Threaded |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Solenoid Valve | Operating Temperature -5°C ~ 50°C |
Function 3/2 Normally Closed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,67000 € | 118,67 € |
| Unit Price without VAT: | 118,67000 € |
|---|---|
| Unit Price with VAT: | 143,59070 € |

