
VZBA-2"-GGG-63-32L-F0507-V4V4T-PS90-R-90-4-C | |
|---|---|
DigiKey Part Number | 2171-VZBA-2"-GGG-63-32L-F0507-V4V4T-PS90R904C-ND |
Manufacturer | |
Manufacturer Product Number | VZBA-2"-GGG-63-32L-F0507-V4V4T-PS90-R-90-4-C |
Description | BALL VALVE ACTUATOR UNIT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Ball Valve Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ball Valve | |
Function | - | |
Actuator Type | - | |
Operating Pressure | 87 ~ 122 PSI (6 ~ 8.4 bar) | |
Orifice Diameter | - | |
Fluid Type | Air, Inert Gas, Liquid | |
Connection Method | Threaded 2" Rp | |
For Use With/Related Products | Control Valve | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -10°C ~ 80°C | |
Mechanical Life | - | |
Approval Agency | ATEX | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 645,03000 € | 1 645,03 € |
| Unit Price without VAT: | 1 645,03000 € |
|---|---|
| Unit Price with VAT: | 1 990,48630 € |

