
VZBF-11/4-P1-20-D-2-F0405-V15V15 | |
|---|---|
DigiKey Part Number | 2171-VZBF-11/4-P1-20-D-2-F0405-V15V15-ND |
Manufacturer | |
Manufacturer Product Number | VZBF-11/4-P1-20-D-2-F0405-V15V15 |
Description | BALL VALVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2/2 Ball Valve Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ball Valve | |
Function | 2/2 | |
Actuator Type | - | |
Operating Pressure | - | |
Orifice Diameter | - | |
Fluid Type | Air, Inert Gas, Liquid | |
Connection Method | Threaded | |
For Use With/Related Products | Control Valve | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Approval Agency | ATEX, CE | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,38000 € | 265,38 € |
| Unit Price without VAT: | 265,38000 € |
|---|---|
| Unit Price with VAT: | 321,10980 € |

