
VZWD-L-M22C-M-N14-15-V-3AP4-30 | |
|---|---|
DigiKey Part Number | 2171-VZWD-L-M22C-M-N14-15-V-3AP4-30-ND |
Manufacturer | |
Manufacturer Product Number | VZWD-L-M22C-M-N14-15-V-3AP4-30 |
Description | SOLENOID VALVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2/2 Normally Closed Solenoid Valve Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solenoid Valve | |
Function | 2/2 Normally Closed | |
Actuator Type | - | |
Operating Pressure | - | |
Orifice Diameter | - | |
Fluid Type | Air, Inert Gas, Liquid | |
Connection Method | Threaded 1/4" NPT | |
For Use With/Related Products | Solenoid Valve | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -10°C ~ 35°C | |
Mechanical Life | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,92000 € | 92,92 € |
| Unit Price without VAT: | 92,92000 € |
|---|---|
| Unit Price with VAT: | 112,43320 € |

