
FB2M5KVR | |
|---|---|
DigiKey Part Number | 6180-FB2M5KVR-ND |
Manufacturer | Firecomms |
Manufacturer Product Number | FB2M5KVR |
Description | OptoLock TXRX LVDS SD |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 250Mbps 650nm 3.3V OptoLock Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Firecomms | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Data Rate | 250Mbps | |
Wavelength | 650nm | |
Applications | Networking and Communications | |
Voltage - Supply | 3.3V | |
Connector Type | OptoLock | |
Mounting Type | Through Hole |
| Tube: | 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,26000 € | 27,26 € |
| 4 | 24,78500 € | 99,14 € |
| 10 | 20,97300 € | 209,73 € |
| Unit Price without VAT: | 27,26000 € |
|---|---|
| Unit Price with VAT: | 32,98460 € |

