
CC 60 130 220 ME | |
|---|---|
DigiKey Part Number | 5496-CC60130220ME-ND |
Manufacturer | |
Manufacturer Product Number | CC 60 130 220 ME |
Description | Designer box with plastic frame |
Customer Reference | |
Detailed Description | Box Aluminum Natural Cover Included 10.315" L x 6.622" W (262.00mm x 168.20mm) X 2.854" (72.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.315" L x 6.622" W (262.00mm x 168.20mm) | |
Height | 2.854" (72.50mm) | |
Area (L x W) | 68.6in² (443cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.059" (1.50mm) | |
Features | Heat Resistant | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 2.145 lb (972.90 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,56000 € | 66,56 € |
| Unit Price without VAT: | 66,56000 € |
|---|---|
| Unit Price with VAT: | 80,53760 € |

