
EMB 215 250 ME KL | |
|---|---|
DigiKey Part Number | 5496-EMB215250MEKL-ND |
Manufacturer | |
Manufacturer Product Number | EMB 215 250 ME KL |
Description | Box with heat sink & grooves |
Customer Reference | |
Detailed Description | Box Aluminum Natural Cover Included 9.843" L x 8.465" W (250.00mm x 215.00mm) X 2.850" (72.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.843" L x 8.465" W (250.00mm x 215.00mm) | |
Height | 2.850" (72.40mm) | |
Area (L x W) | 83in² (538cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.079" (2.00mm) | |
Features | Guide Grooves | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 4.45 lb (2019.90 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,99000 € | 95,99 € |
| Unit Price without VAT: | 95,99000 € |
|---|---|
| Unit Price with VAT: | 116,14790 € |

