
LA V 22 100 230 | |
|---|---|
DigiKey Part Number | 5496-LAV22100230-ND |
Manufacturer | |
Manufacturer Product Number | LA V 22 100 230 |
Description | Aluminium Cooling aggregates LA |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 1076.92W @ 105°C Top Mount with Fan |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount with Fan | |
Attachment Method | Bolt On | |
Shape | Rectangular | |
Length | 3.937" (100.00mm) | |
Width | 7.244" (184.00mm) | |
Diameter | - | |
Fin Height | - | |
Power Dissipation @ Temperature Rise | 1076.92W @ 105°C | |
Thermal Resistance @ Forced Air Flow | 0.0975°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,97000 € | 302,97 € |
| Unit Price without VAT: | 302,97000 € |
|---|---|
| Unit Price with VAT: | 366,59370 € |

