
MK 23 SMD 9 | |
|---|---|
DigiKey Part Number | 5496-MK23SMD9-ND |
Manufacturer | |
Manufacturer Product Number | MK 23 SMD 9 |
Description | for 0.5 mm... packing (option) |
Customer Reference | |
Detailed Description | 9 Position Header Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Precision | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Height | 0.130" (3.30mm) | |
Operating Temperature | -40°C ~ 163°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Current Rating (Amps) | 1.5A | |
Voltage Rating | 60VDC | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | 157.5µin (4.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,17000 € | 11,70 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,41570 € |

