
SK 03 50 SA | |
|---|---|
DigiKey Part Number | 5496-SK0350SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 03 50 SA |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 50W @ 105°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 1.969" (50.00mm) | |
Width | 4.724" (120.00mm) | |
Fin Height | 1.260" (32.00mm) | |
Power Dissipation @ Temperature Rise | 50W @ 105°C | |
Thermal Resistance @ Forced Air Flow | 0.65°C/W | |
Thermal Resistance @ Natural | 2.1°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3,12400 € | 15,62 € |
| Unit Price without VAT: | 3,12400 € |
|---|---|
| Unit Price with VAT: | 3,78004 € |

