
SK 05 50 ME | |
|---|---|
DigiKey Part Number | 5496-SK0550ME-ND |
Manufacturer | |
Manufacturer Product Number | SK 05 50 ME |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 27.97W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 1.969" (50.00mm) | |
Width | 2.559" 65.00mm) | |
Fin Height | 1.122" (28.50mm) | |
Power Dissipation @ Temperature Rise | 27.97W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 0.81°C/W | |
Thermal Resistance @ Natural | 2.86°C/W | |
Material | ||
Material Finish | Natural Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2,47000 € | 12,35 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,98870 € |

