
SK 101 100 ME | |
|---|---|
DigiKey Part Number | 5496-SK101100ME-ND |
Manufacturer | |
Manufacturer Product Number | SK 101 100 ME |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 190.91W @ 105°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 3.937" (100.00mm) | |
Width | 11.969" (304.00mm) | |
Fin Height | 1.555" (39.50mm) | |
Power Dissipation @ Temperature Rise | 190.91W @ 105°C | |
Thermal Resistance @ Forced Air Flow | 0.16°C/W | |
Thermal Resistance @ Natural | 0.55°C/W | |
Material | ||
Material Finish | Natural Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,81000 € | 27,81 € |
| Unit Price without VAT: | 27,81000 € |
|---|---|
| Unit Price with VAT: | 33,65010 € |

