
SK 147 150 ME 2 x CB SOT 9 | |
|---|---|
DigiKey Part Number | 5496-SK147150ME2xCBSOT9-ND |
Manufacturer | |
Manufacturer Product Number | SK 147 150 ME 2 x CB SOT 9 |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink SOT-9 Aluminum 65.63W @ 105°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Shape | Rectangular | |
Length | 5.906" (150.00mm) | |
Width | 5.315" (135.00mm) | |
Fin Height | 1.181" (30.00mm) | |
Power Dissipation @ Temperature Rise | 65.63W @ 105°C | |
Thermal Resistance @ Forced Air Flow | 0.45°C/W | |
Thermal Resistance @ Natural | 1.6°C/W | |
Material | ||
Material Finish | Natural Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,78000 € | 14,78 € |
| Unit Price without VAT: | 14,78000 € |
|---|---|
| Unit Price with VAT: | 17,88380 € |

