
SK 185 37,5 SA CB SOT 9 | |
|---|---|
DigiKey Part Number | 5496-SK18537,5SACBSOT9-ND |
Manufacturer | |
Manufacturer Product Number | SK 185 37,5 SA CB SOT 9 |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink SOT-9 Aluminum 12.5W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Shape | Rectangular | |
Length | 1.476" (37.50mm) | |
Width | 2.559" 65.00mm) | |
Fin Height | 0.709" (18.00mm) | |
Power Dissipation @ Temperature Rise | 12.5W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 1.98°C/W | |
Thermal Resistance @ Natural | 6.4°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 4,16600 € | 20,83 € |
| Unit Price without VAT: | 4,16600 € |
|---|---|
| Unit Price with VAT: | 5,04086 € |


