
SK 437 25 STS TO 218 | |
|---|---|
DigiKey Part Number | 5496-SK43725STSTO218-ND |
Manufacturer | |
Manufacturer Product Number | SK 437 25 STS TO 218 |
Description | Extruded Heatsink for PCB mounti |
Customer Reference | |
Detailed Description | Heat Sink TO-218 Aluminum 3.33W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Attachment Method | Screw | |
Shape | Rectangular | |
Length | 0.984" (25.00mm) | |
Width | 0.630" (16.00mm) | |
Fin Height | 0.630" (16.00mm) | |
Power Dissipation @ Temperature Rise | 3.33W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 7.44°C/W | |
Thermal Resistance @ Natural | 24°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3,25400 € | 16,27 € |
| Unit Price without VAT: | 3,25400 € |
|---|---|
| Unit Price with VAT: | 3,93734 € |

