
SK 552 25 SA | |
|---|---|
DigiKey Part Number | 5496-SK55225SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 552 25 SA |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 8.16W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 0.984" (25.00mm) | |
Width | 0.551" (14.00mm) | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | 8.16W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 3.04°C/W | |
Thermal Resistance @ Natural | 9.8°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 0,49900 € | 9,98 € |
| Unit Price without VAT: | 0,49900 € |
|---|---|
| Unit Price with VAT: | 0,60379 € |

