
SK 562 75 AL | |
|---|---|
DigiKey Part Number | 5496-SK56275AL-ND |
Manufacturer | |
Manufacturer Product Number | SK 562 75 AL |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 13.22W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 2.953" (75.00mm) | |
Width | 1.378" (35.00mm) | |
Fin Height | 0.551" (14.00mm) | |
Power Dissipation @ Temperature Rise | 13.22W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 1.67°C/W | |
Thermal Resistance @ Natural | 6.05°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,41100 € | 14,11 € |
| Unit Price without VAT: | 1,41100 € |
|---|---|
| Unit Price with VAT: | 1,70731 € |

