
SK 615 75 SA | |
|---|---|
DigiKey Part Number | 5496-SK61575SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 615 75 SA |
Description | Heatsink for LEDs |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 96.03W @ 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Attachment Method | Thermal Adhesive, Thermal Foil | |
Shape | Round | |
Length | 2.953" (75.00mm) | |
Diameter | 4.724" (120.00mm) | |
Power Dissipation @ Temperature Rise | 96.03W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 0.84°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,58000 € | 28,58 € |
| Unit Price without VAT: | 28,58000 € |
|---|---|
| Unit Price with VAT: | 34,58180 € |

