
SK 699 200 ME | |
|---|---|
DigiKey Part Number | 5496-SK699200ME-ND |
Manufacturer | |
Manufacturer Product Number | SK 699 200 ME |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 250W @ 105°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Width 11.811" (300.00mm) |
Mfr | Fin Height 3.307" (84.00mm) |
Series | Power Dissipation @ Temperature Rise 250W @ 105°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 0.12°C/W |
Part Status Active | Thermal Resistance @ Natural 0.42°C/W |
Type Board Level, Extrusion | Material |
Shape Rectangular | Material Finish Natural Anodized |
Length 7.784" (200.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,63000 € | 109,63 € |
| Unit Price without VAT: | 109,63000 € |
|---|---|
| Unit Price with VAT: | 132,65230 € |

