
TON 111 30 100 SA TB | |
|---|---|
DigiKey Part Number | 5496-TON11130100SATB-ND |
Manufacturer | |
Manufacturer Product Number | TON 111 30 100 SA TB |
Description | Aluminum enclosure for PCB |
Customer Reference | |
Detailed Description | Case Aluminum Black Cover Included 4.094" L x 4.382" W (104.00mm x 111.30mm) X 1.181" (30.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Packaging Bulk | Color Black |
Part Status Active | Thickness 0.079" (2.00mm) |
Container Type Case | Ratings |
Size / Dimension 4.094" L x 4.382" W (104.00mm x 111.30mm) | Shipping Info Drop shipped from the Manufacturer's Warehouse |
Height 1.181" (30.00mm) | Weight 0.42 lb (190.51 g) |
Area (L x W) 17.9in² (115cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,15000 € | 22,15 € |
| Unit Price without VAT: | 22,15000 € |
|---|---|
| Unit Price with VAT: | 26,80150 € |

