
UK 14 SA M3 TO 220 | |
|---|---|
DigiKey Part Number | 5496-UK14SAM3TO220-ND |
Manufacturer | |
Manufacturer Product Number | UK 14 SA M3 TO 220 |
Description | Extruded Heatsink (U-shape) |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 4W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Shape | Rectangular | |
Length | 0.984" (25.00mm) | |
Width | 0.551" (14.00mm) | |
Fin Height | 0.591" (15.00mm) | |
Power Dissipation @ Temperature Rise | 4W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 6.2°C/W | |
Thermal Resistance @ Natural | 20°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 0,40433 € | 12,13 € |
| Unit Price without VAT: | 0,40433 € |
|---|---|
| Unit Price with VAT: | 0,48924 € |

