New at DigiKey
Thermal Pad Light Gray 23.00mm x 27.00mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WFS 80 020 23 x 27

DigiKey Part Number
5496-WFS8002023x27-ND
Manufacturer
Manufacturer Product Number
WFS 80 020 23 x 27
Description
Thermally conductive film
Customer Reference
Detailed Description
Thermal Pad Light Gray 23.00mm x 27.00mm Rectangular
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.008" (0.20mm)
Manufacturer
Fischer Elektronik
Material
Silicone
Packaging
Bulk
Color
Light Gray
Part Status
Active
Thermal Conductivity
8.0W/m-K
Shape
Rectangular
Shelf Life
6 Months
Outline
23.00mm x 27.00mm
Shelf Life Start
Date of Shipment
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of 127,49 € or more for products shipped by Fischer Elektronik
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
61,80167 €10,81 €
Unit Price without VAT:1,80167 €
Unit Price with VAT:2,18002 €