
C402A-FTW-LW63 | |
|---|---|
DigiKey Part Number | 2632-C402A-FTW-LW63-ND |
Manufacturer | |
Manufacturer Product Number | C402A-FTW-LW63 |
Description | 40X2 FSTN GRAY CHARACTER LCD |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - White Parallel 182.00mm x 33.50mm x 13.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 80.0 | |
Display Format | 40 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 5.55mm H x 3.20mm W | |
Outline L x W x H | 182.00mm x 33.50mm x 13.50mm | |
Viewing Area | 152.50mm L x 16.50mm W | |
Backlight | LED - White | |
Voltage - Supply | 3.3V | |
Dot Size | 0.60mm W x 0.65mm H | |
Interface | Parallel | |
Controller Type | ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,40000 € | 25,40 € |
| 10 | 24,63000 € | 246,30 € |
| 25 | 23,85600 € | 596,40 € |
| 50 | 23,08980 € | 1 154,49 € |
| 100 | 22,31540 € | 2 231,54 € |
| Unit Price without VAT: | 25,40000 € |
|---|---|
| Unit Price with VAT: | 30,73400 € |

