
E45RA-I-MW450-C | |
|---|---|
DigiKey Part Number | 2632-E45RA-I-MW450-C-ND |
Manufacturer | |
Manufacturer Product Number | E45RA-I-MW450-C |
Description | 4.5" TFT IPS MIPI DSI HIGH-RES |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MIPI 4.5" (114.30mm) 480 x 854 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 4.5" (114.30mm) | |
Viewing Area | 56.04mm W x 99.24mm H | |
Backlight | LED - White | |
Dot Pixels | 480 x 854 | |
Interface | MIPI | |
Controller Type | ILI9806E+GT911 | |
Graphics Color | Red, Green, Blue (RGB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,53000 € | 94,53 € |
| 10 | 91,87800 € | 918,78 € |
| 25 | 87,34240 € | 2 183,56 € |
| 50 | 84,32160 € | 4 216,08 € |
| 100 | 82,24750 € | 8 224,75 € |
| Unit Price without VAT: | 94,53000 € |
|---|---|
| Unit Price with VAT: | 114,38130 € |

