Open Frame AC DC Converters 1 Output 24V 80 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPS-65S-24

DigiKey Part Number
1866-1735-ND
Manufacturer
Manufacturer Product Number
EPS-65S-24
Description
AC/DC CONVERTER 24V 65W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 80 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
EPS-65S-24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
90%
Packaging
Box
Operating Temperature
-30°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 24.0mm)
Voltage - Input
80 ~ 264 VAC
Approval Agency
CB, CE, cURus, TUV
Voltage - Output 1
24V
Minimum Load Required
No
Current - Output 1
2.71 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RACM60-24SK/OFRecom Power43945-RACM60-24SK/OF-ND19,61000 €Similar
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
111,81000 €11,81 €
511,21800 €56,09 €
1010,70900 €107,09 €
2510,45360 €261,34 €
Unit Price without VAT:11,81000 €
Unit Price with VAT:14,29010 €

Other Suppliers on DigiKey

9In Stock
Ships from FORTEC Power GmbH