
SD-1000H-12 | |
|---|---|
DigiKey Part Number | 1866-4396-ND |
Manufacturer | |
Manufacturer Product Number | SD-1000H-12 |
Description | DC/DC CONVERTER 12V 720W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 60A 144V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 60A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 720W |
Series | Voltage - Isolation 2 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 85% |
Type Enclosed | Operating Temperature -20°C ~ 60°C (With Derating) |
Voltage - Input (Min) 72V | Mounting Type Chassis Mount |
Voltage - Input (Max) 144V | Size / Dimension 11.61" L x 5.00" W x 1.61" H (295.0mm x 127.0mm x 41.0mm) |
Number of Outputs 1 | Approval Agency CB, CE |
Voltage - Output 1 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,68000 € | 248,68 € |
| 5 | 236,86800 € | 1 184,34 € |
| 10 | 226,41400 € | 2 264,14 € |
| 25 | 219,87000 € | 5 496,75 € |
| Unit Price without VAT: | 248,68000 € |
|---|---|
| Unit Price with VAT: | 300,90280 € |


