
FO7HHABM25.176-T1 | |
|---|---|
DigiKey Part Number | 631-FO7HHABM25.176-T1TR-ND - Tape & Reel (TR) 631-FO7HHABM25.176-T1CT-ND - Cut Tape (CT) 631-FO7HHABM25.176-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FO7HHABM25.176-T1 |
Description | OSC XO 25.176MHZ 5V HCMOS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25.176 MHz XO (Standard) HCMOS Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FO7HHABM25.176-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.295" L x 0.205" W (7.50mm x 5.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,73500 € | 17,35 € |
| 25 | 1,64080 € | 41,02 € |
| 50 | 1,57320 € | 78,66 € |
| 100 | 1,50810 € | 150,81 € |
| 250 | 1,42624 € | 356,56 € |
| 500 | 1,36732 € | 683,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,31086 € | 1 310,86 € |
| 2 000 | 1,25679 € | 2 513,58 € |
| 3 000 | 1,22622 € | 3 678,66 € |
| 5 000 | 1,18878 € | 5 943,90 € |
| 7 000 | 1,16477 € | 8 153,39 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,42000 € |

