Isolated Module DC DC Converter 1 Output 12V 167mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2S8WE4_2412S1RP

DigiKey Part Number
3182-2S8WE4_2412S1RP-ND
Manufacturer
Manufacturer Product Number
2S8WE4_2412S1RP
Description
DC-DC INDUSTRIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 167mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
2S8WE4_2412S1RP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
167mA
Power (Watts)
2 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
80%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,49000 €9,49 €
58,94600 €44,73 €
228,47045 €186,35 €
448,25705 €363,31 €
668,13500 €536,91 €
1107,98364 €878,20 €
2647,73076 €2 040,92 €
5067,54802 €3 819,30 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,49000 €
Unit Price with VAT:11,48290 €