Open Frame AC DC Converters 1 Output 15V 300mA 90 ~ 528 VAC, 127 ~ 745 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5ACF1W_15S4

DigiKey Part Number
3182-5ACF1W_15S4-ND
Manufacturer
Manufacturer Product Number
5ACF1W_15S4
Description
AC/DC CONVERTER 15V 4.5W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 300mA 90 ~ 528 VAC, 127 ~ 745 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GAPTEC Electronic
Series
Packaging
Tray
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 528 VAC, 127 ~ 745 VDC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
300mA
Power (Watts)
4.5 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
79%
Mounting Type
Through Hole
Package / Case
16-SIP Module, 6 Leads
Size / Dimension
1.75" L x 0.51" W x 0.98" H (44.5mm x 13.0mm x 25.0mm)
Approval Agency
-
Standard Number
62368-1
Line Regulation
±0.5%
Load Regulation
±0.5%
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
17,84000 €7,84 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,84000 €
Unit Price with VAT:9,48640 €