Isolated Module DC DC Converter 1 Output 15V 400mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6S8W_1215S1.6RP

DigiKey Part Number
3182-6S8W_1215S1.6RP-ND
Manufacturer
Manufacturer Product Number
6S8W_1215S1.6RP
Description
DC-DC INDUSTRIAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 400mA 9V - 18V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
400mA
Power (Watts)
6 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
84%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,46000 €8,46 €
58,14400 €40,72 €
237,85652 €180,70 €
467,72913 €355,54 €
697,65551 €528,23 €
1157,56348 €869,80 €
2537,42356 €1 878,16 €
5067,30255 €3 695,09 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,46000 €
Unit Price with VAT:10,23660 €