LEDW10_24-700 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Recom Power
In Stock: 231
Unit Price: 19,13000 €
Datasheet
700mA 3.3 ~ 36V Constant Current LED Driver Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LEDW10_24-700

DigiKey Part Number
3182-LEDW10_24-700-ND
Manufacturer
Manufacturer Product Number
LEDW10_24-700
Description
LED DRIVER CC 3.3-36V 700MA
Customer Reference
Detailed Description
700mA 3.3 ~ 36V Constant Current LED Driver Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GAPTEC Electronic
Series
Packaging
Bulk
Part Status
Obsolete
Type
Constant Current
Number of Outputs
1
Voltage - Input (Min)
5.5V
Voltage - Input (Max)
48V
Voltage - Output
3.3 ~ 36V
Current - Output (Max)
700mA
Power (Watts)
25 W
Dimming
Analog, PWM
Features
-
Operating Temperature
-40°C ~ 71°C
Efficiency
96%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
0.88" L x 0.49" W x 0.36" H (22.3mm x 12.6mm x 9.1mm)
Approval Agency
-
Standard Number
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes