
GEVX50-850-250-M12S | |
|---|---|
DigiKey Part Number | 6289-GEVX50-850-250-M12S-ND |
Manufacturer | |
Manufacturer Product Number | GEVX50-850-250-M12S |
Description | Power Bar 50 cm IR 36W |
Customer Reference | |
Detailed Description | Bar Infrared |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GENESI ELETTRONICA | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Bar | |
Color | Infrared | |
Length | 19.685" (500.00mm) | |
Weight | 2.425 lbs (1100 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 538,74000 € | 538,74 € |
| Unit Price without VAT: | 538,74000 € |
|---|---|
| Unit Price with VAT: | 651,87540 € |

