
12.75003 | |
|---|---|
DigiKey Part Number | 4983-12.75003TR-ND - Tape & Reel (TR) 4983-12.75003CT-ND - Cut Tape (CT) 4983-12.75003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.75003 |
Description | OCSCILLATOR, HCMOS, CERAMIC SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,50900 € | 15,09 € |
| 25 | 1,42680 € | 35,67 € |
| 50 | 1,36780 € | 68,39 € |
| 100 | 1,31130 € | 131,13 € |
| 250 | 1,24008 € | 310,02 € |
| 500 | 1,18886 € | 594,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,13974 € | 1 139,74 € |
| 2 000 | 1,09271 € | 2 185,42 € |
| 3 000 | 1,06612 € | 3 198,36 € |
| 5 000 | 1,03356 € | 5 167,80 € |
| 7 000 | 1,01268 € | 7 088,76 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,10540 € |

