
12.86556 | |
|---|---|
DigiKey Part Number | 4983-12.86556TR-ND - Tape & Reel (TR) 4983-12.86556CT-ND - Cut Tape (CT) 4983-12.86556DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.86556 |
Description | Crystal 40.0Mhz 8pF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,33100 € | 3,31 € |
| 25 | 0,31360 € | 7,84 € |
| 50 | 0,30060 € | 15,03 € |
| 100 | 0,28830 € | 28,83 € |
| 250 | 0,27268 € | 68,17 € |
| 500 | 0,26138 € | 130,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,25057 € | 250,57 € |
| 2 000 | 0,24020 € | 480,40 € |
| 3 000 | 0,23434 € | 703,02 € |
| 5 000 | 0,22716 € | 1 135,80 € |
| 7 000 | 0,22255 € | 1 557,85 € |
| 10 000 | 0,21777 € | 2 177,70 € |
| 12 000 | 0,21537 € | 2 584,44 € |
| 24 000 | 0,20647 € | 4 955,28 € |
| 25 000 | 0,20596 € | 5 149,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45980 € |

