8 MHz ±50ppm Crystal 12pF 100 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12.89429

DigiKey Part Number
4983-12.89429TR-ND - Tape & Reel (TR)
4983-12.89429CT-ND - Cut Tape (CT)
4983-12.89429DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.89429
Description
CRYSTAL, CERAMIC SMD 4 PAD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 MHz ±50ppm Crystal 12pF 100 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±50ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.043" (1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,94000 €0,94 €
100,81300 €8,13 €
250,76920 €19,23 €
500,73740 €36,87 €
1000,70680 €70,68 €
2500,66844 €167,11 €
5000,64078 €320,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,61429 €614,29 €
2 0000,58891 €1 177,82 €
3 0000,57455 €1 723,65 €
5 0000,55697 €2 784,85 €
7 0000,54569 €3 819,83 €
10 0000,53399 €5 339,90 €
Manufacturers Standard Package
Unit Price without VAT:0,94000 €
Unit Price with VAT:1,13740 €