
12.89429 | |
|---|---|
DigiKey Part Number | 4983-12.89429TR-ND - Tape & Reel (TR) 4983-12.89429CT-ND - Cut Tape (CT) 4983-12.89429DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.89429 |
Description | CRYSTAL, CERAMIC SMD 4 PAD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±50ppm Crystal 12pF 100 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,81300 € | 8,13 € |
| 25 | 0,76920 € | 19,23 € |
| 50 | 0,73740 € | 36,87 € |
| 100 | 0,70680 € | 70,68 € |
| 250 | 0,66844 € | 167,11 € |
| 500 | 0,64078 € | 320,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,61429 € | 614,29 € |
| 2 000 | 0,58891 € | 1 177,82 € |
| 3 000 | 0,57455 € | 1 723,65 € |
| 5 000 | 0,55697 € | 2 784,85 € |
| 7 000 | 0,54569 € | 3 819,83 € |
| 10 000 | 0,53399 € | 5 339,90 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,13740 € |

