


GD25Q40ESIGR | |
|---|---|
DigiKey Part Number | 1970-GD25Q40ESIGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GD25Q40ESIGR |
Description | IC FLASH 4MBIT SPI/QUAD 8SOP |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 4Mbit SPI - Quad I/O 133 MHz 7 ns 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 133 MHz |
Series | Write Cycle Time - Word, Page 70µs, 2ms |
Packaging Tape & Reel (TR) | Access Time 7 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 8-SOP |
Memory Organization 512K x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,29481 € | 589,62 € |
| 4 000 | 0,27407 € | 1 096,28 € |
| 6 000 | 0,26361 € | 1 581,66 € |
| 10 000 | 0,25194 € | 2 519,40 € |
| 14 000 | 0,24509 € | 3 431,26 € |
| 20 000 | 0,23847 € | 4 769,40 € |
| Unit Price without VAT: | 0,29481 € |
|---|---|
| Unit Price with VAT: | 0,35672 € |

