FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 80 MHz 8-USON (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD25Q40CEJGR

DigiKey Part Number
1970-1089-2-ND - Tape & Reel (TR)
1970-1089-1-ND - Cut Tape (CT)
1970-1089-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GD25Q40CEJGR
Description
IC FLSH 4MBIT SPI/QUAD I/O 8USON
Customer Reference
Detailed Description
FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 80 MHz 8-USON (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
512K x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
80 MHz
Write Cycle Time - Word, Page
50µs, 2.4ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-USON (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 826
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,61200 €6,12 €
250,59520 €14,88 €
500,58260 €29,13 €
1000,56980 €56,98 €
2500,55284 €138,21 €
5000,54000 €270,00 €
1 0000,52717 €527,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,46139 €1 384,17 €
6 0000,44995 €2 699,70 €
9 0000,44333 €3 989,97 €
15 0000,43506 €6 525,90 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,78650 €