Parametric Equivalent

GD5F1GM7UEYJGR | |
|---|---|
DigiKey Part Number | 1970-GD5F1GM7UEYJGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GD5F1GM7UEYJGR |
Description | IC FLASH 1GBIT SPI/QUAD |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 1Gbit SPI - Quad I/O, DTR 133 MHz 7 ns 8-WSON (6x8) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 256M x 4 | |
Memory Interface | SPI - Quad I/O, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 600µs | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,32217 € | 9 966,51 € |
| Unit Price without VAT: | 3,32217 € |
|---|---|
| Unit Price with VAT: | 4,01983 € |


