Parametric Equivalent




TR9KE3000LCP-N(R6B) | |
|---|---|
DigiKey Part Number | 1939-TR9KE3000LCP-N(R6B)-ND |
Manufacturer | |
Manufacturer Product Number | TR9KE3000LCP-N(R6B) |
Description | AC/DC DESKTOP ADAPTER 12V 36W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 36 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9KE3000LCP-N(R6B) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 3A | |
Power (Watts) | 36 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 48.4" (1.23m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 4.37" L x 2.05" W x 1.27" H (111.0mm x 52.0mm x 32.3mm) | |
Approval Agency | CB, CE, cULus, EAC, FCC, LPS, PSE, UKRSepro, VCCI | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,98000 € | 14,98 € |
| 5 | 13,78200 € | 68,91 € |
| 10 | 13,29300 € | 132,93 € |
| 25 | 12,67320 € | 316,83 € |
| 54 | 12,17500 € | 657,45 € |
| 108 | 11,74306 € | 1 268,25 € |
| 270 | 11,19559 € | 3 022,81 € |
| 540 | 10,79850 € | 5 831,19 € |
| Unit Price without VAT: | 14,98000 € |
|---|---|
| Unit Price with VAT: | 18,12580 € |




