
G25N06K | |
|---|---|
DigiKey Part Number | 3141-G25N06KTR-ND - Tape & Reel (TR) 3141-G25N06KCT-ND - Cut Tape (CT) 3141-G25N06KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G25N06K |
Description | N60V, 25A,RD<27M@10V,VTH1.0V~2.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 25A (Tc) 45W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 27mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 970 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 45W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,50600 € | 5,06 € |
| 100 | 0,32940 € | 32,94 € |
| 500 | 0,25326 € | 126,63 € |
| 1 000 | 0,22871 € | 228,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,20213 € | 505,32 € |
| 5 000 | 0,18570 € | 928,50 € |
| 7 500 | 0,17732 € | 1 329,90 € |
| 12 500 | 0,16791 € | 2 098,88 € |
| 17 500 | 0,16234 € | 2 840,95 € |
| 25 000 | 0,15921 € | 3 980,25 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,98010 € |

