
MMBTA06 | |
|---|---|
DigiKey Part Number | 4786-MMBTA06TR-ND - Tape & Reel (TR) 4786-MMBTA06CT-ND - Cut Tape (CT) 4786-MMBTA06DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA06 |
Description | TRANS NPN 80V 0.5A SOT-23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 350 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09200 € | 0,92 € |
| 100 | 0,05710 € | 5,71 € |
| 500 | 0,04148 € | 20,74 € |
| 1 000 | 0,03642 € | 36,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,02996 € | 89,88 € |
| 6 000 | 0,02669 € | 160,14 € |
| 9 000 | 0,02502 € | 225,18 € |
| 15 000 | 0,02315 € | 347,25 € |
| 21 000 | 0,02204 € | 462,84 € |
| 30 000 | 0,02096 € | 628,80 € |
| 75 000 | 0,01858 € | 1 393,50 € |
| 150 000 | 0,01711 € | 2 566,50 € |
| 300 000 | 0,01588 € | 4 764,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |



