
GSFQ3110 | |
|---|---|
DigiKey Part Number | 4786-GSFQ3110TR-ND - Tape & Reel (TR) 4786-GSFQ3110CT-ND - Cut Tape (CT) 4786-GSFQ3110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFQ3110 |
Description | MOSFET, N-CH, SINGLE, 20.00A, 30 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 20A (Tc) 2.5W (Tc) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 10mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1700 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26200 € | 2,62 € |
| 100 | 0,16640 € | 16,64 € |
| 500 | 0,12480 € | 62,40 € |
| 1 000 | 0,11137 € | 111,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,09427 € | 282,81 € |
| 6 000 | 0,08565 € | 513,90 € |
| 9 000 | 0,08126 € | 731,34 € |
| 15 000 | 0,07632 € | 1 144,80 € |
| 21 000 | 0,07340 € | 1 541,40 € |
| 30 000 | 0,07055 € | 2 116,50 € |
| 75 000 | 0,06455 € | 4 841,25 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,52030 € |

