
GSL6TVS18A | |
|---|---|
DigiKey Part Number | 4786-GSL6TVS18ATR-ND - Tape & Reel (TR) 4786-GSL6TVS18ACT-ND - Cut Tape (CT) 4786-GSL6TVS18ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSL6TVS18A |
Description | TVS DIODE 18VWM 29.2VC ESGB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 20.5A Ipp Tvs Diode Surface Mount eSGB (SMAF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 20.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22300 € | 2,23 € |
| 100 | 0,14090 € | 14,09 € |
| 500 | 0,10510 € | 52,55 € |
| 1 000 | 0,09353 € | 93,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,07880 € | 236,40 € |
| 6 000 | 0,07137 € | 428,22 € |
| 9 000 | 0,06758 € | 608,22 € |
| 15 000 | 0,06332 € | 949,80 € |
| 21 000 | 0,06080 € | 1 276,80 € |
| 30 000 | 0,05834 € | 1 750,20 € |
| 75 000 | 0,05296 € | 3 972,00 € |
| 150 000 | 0,05164 € | 7 746,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43560 € |

