
P4SMA530A | |
|---|---|
DigiKey Part Number | 4786-P4SMA530ATR-ND - Tape & Reel (TR) 4786-P4SMA530ACT-ND - Cut Tape (CT) 4786-P4SMA530ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA530A |
Description | TVS DIODE 477VWM 725VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 725V Clamp 600mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 477V | |
Voltage - Breakdown (Min) | 503.5V | |
Voltage - Clamping (Max) @ Ipp | 725V | |
Current - Peak Pulse (10/1000µs) | 600mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21700 € | 2,17 € |
| 100 | 0,13650 € | 13,65 € |
| 500 | 0,10172 € | 50,86 € |
| 1 000 | 0,09047 € | 90,47 € |
| 2 000 | 0,08100 € | 162,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,06686 € | 501,45 € |
| 15 000 | 0,06111 € | 916,65 € |
| 22 500 | 0,05818 € | 1 309,05 € |
| 37 500 | 0,05489 € | 2 058,38 € |
| 52 500 | 0,05294 € | 2 779,35 € |
| 75 000 | 0,05104 € | 3 828,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42350 € |

